You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1024 Channel DMX Stand Alone Interface Controller, Black - 

SLIM-1024-B

SLIM-1024-B - 1024 Channel DMX Stand Alone Interface Controller, Black
SLIM-1024-B - 1024 Channel DMX Stand Alone Interface Controller, Black
SLIM-1024-B - 1024 Channel DMX Stand Alone Interface Controller, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHROMATEQ CHROMATEQ
Manufacturer Part No:
SLIM-1024-B
Order Code:
DP36595
Also Known As:
GTIN UPC EAN:

Product Range Selector (Chromateq DMX Controllers)

See all from this product range

Product Overview

This SLIM series stand alone interface is the ideal DMX512 control software package for all indoor installations and projects. It can be easily wall mounted on any surface. On the front the are mechanical switch buttons and the LED display. All connection are inside the housing and it can fit to EU and US wall plug standards. The package includes an interface with 1024x DMX channels that can playblack a show without a computer connected. It includes a powerful mode to run scenes without a computer use and to trigger scenes scheduled by time or calendar setup. The interface is compatible with Windows and Mac OsX systems and has the CE certification.
  • Wall-mounted extra thin housing
  • 1024x IN/OUT (or 2x 512) PC and stand alone DMX channels
  • SD Card reader and SD compatible
  • 4Mb of internal memory
  • Multiple Zone (x5): Play 5 scenes per time
  • DMX IN trigger
  • 2x ARTNET Universe (PC mode)
  • 8x Trigger buttons with blue LED
  • Standard MiniUSB 2.0 input
  • Master/Slave mode to interconnect and synchronize up to 32x interfaces
  • Scene speed and general Dimmer adjustment
  • 16-bit and fine channel management
  • Automatic Scene Recovery
  • Real Time Clock RTC for each scene (Day, Week, Month, Year)
  • 5x Dry contacts to 5V
  • 3 Years of International Warranty
  • Power input 5V to 24V, 0.2A, or via USB 5V DC
  • Housing: ABS plastic
  • Dimensions (HxWxD): 19x127x110mm
  • Weight: 200g

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Product Information


:
Chromateq DMX Controllers

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN:

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€401.1371 ( €493.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €401.1371 (€493.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --