You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1024 Channel DMX Stand Alone Interface Controller, White -
SLIM-1024-W
- Manufacturer:
- CHROMATEQ CHROMATEQ
- Manufacturer Part No:
- SLIM-1024-W
- Order Code:
- DP36596
- Also Known As:
- GTIN UPC EAN:
Product Range Selector (Chromateq DMX Controllers)
See all from this product rangeProduct Overview
- Wall-mounted extra thin housing
- 1024x IN/OUT (or 2x 512) PC and stand alone DMX channels
- SD Card reader and SD compatible
- 4Mb of internal memory
- Multiple Zone (x5): Play 5 scenes per time
- DMX IN trigger
- 2x ARTNET Universe (PC mode)
- 8x Trigger buttons with blue LED
- Standard MiniUSB 2.0 input
- Master/Slave mode to interconnect and synchronize up to 32x interfaces
- Scene speed and general Dimmer adjustment
- 16-bit and fine channel management
- Automatic Scene Recovery
- Real Time Clock RTC for each scene (Day, Week, Month, Year)
- 5x Dry contacts to 5V
- 3 Years of International Warranty
- Power input 5V to 24V, 0.2A, or via USB 5V DC
- Housing: ABS plastic
- Dimensions (HxWxD): 19x127x110mm
- Weight: 200g
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- Chromateq DMX Controllers
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €401.1371 (€493.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.