You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boosted Ferric Chloride Solution, 2.5 Litre -
AR414
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- AR414
- Order Code:
- PC02174
- Product Range
- CIF Ferric Chloride Etching
- Technical Datasheet:
- AR414 Datasheet
Product Range Selector (CIF Ferric Chloride Etching)
See all from this product rangeProduct Overview
1pH Value - 110°C Boiling point
- 160°C Decomposition temperature
- 1hPa Vapour pressure
- 1.43g/cm³ Density
Applications
Industrial, Consumer Electronics
Warnings
Product Information
- :
- Can
- :
- 2.5l
- :
- -
- :
- CIF Ferric Chloride Etching
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.9712 (€22.10) | ( ) |
5+ | €17.1405 (€21.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.