You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Course Micro ATX PC Tower Case, Black -
CIT-COURSE
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT-COURSE
- Order Code:
- CS35574
- Also Known As:
- GTIN UPC EAN: 5055492412614
Product Overview
- Supports video cards up to 365mm in length and maximum CPU cooler height up to 145mm
- Provides two fan mounting points (front & rear) with A 80mm rear cooling fan included
- 1x Free 2.5" internal bay
- 3x Free 3.5" internal bays
- 2x Free 5.25" internal bays
- 1x USB 2.0 and 2x USB 3.0 front mounted ports
- 4x Full size expansion slots
- Dimensions (HxWxD): 372x172x393mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.1303 (€46.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.