You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Halo 120mm Infinity aRGB PWM Cooling Fan - 

CIT-HALO-FNB

New
CIT-HALO-FNB - Halo 120mm Infinity aRGB PWM Cooling Fan
CIT-HALO-FNB - Halo 120mm Infinity aRGB PWM Cooling Fan
CIT-HALO-FNB - Halo 120mm Infinity aRGB PWM Cooling Fan
CIT-HALO-FNB - Halo 120mm Infinity aRGB PWM Cooling Fan
CIT-HALO-FNB - Halo 120mm Infinity aRGB PWM Cooling Fan
CIT-HALO-FNB - Halo 120mm Infinity aRGB PWM Cooling Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CIT-HALO-FNB
Order Code:
CS37972
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492414649

Product Overview

Designed to complement any gaming PC, the Halo is fitted with 8 aRGB LEDs that deliver vibrant colours and a circular infinity mirror to complete the effect. Thanks to the 3-pin header, the fan is compatible with motherboard software such as ASUS AURA Sync, MSi Mystic Light Sync, Gigabyte Fusion 2.0 and ASRock RGB LED, allowing you to customise your LED lighting with a wide array of vivid effects and patterns.
  • Stylish inner-ring cooling fan equipped with 8 aRGB LEDs
  • Sync & customise lighting effects with compatible motherboard software
  • Supports AURA Sync, Mystic Light, Fusion 2.0 RGB & ASRock lighting systems
  • 120mm Nine blade fan with semi-transparent finish and circular infinity mirror
  • Daisy-chain multiple units via the aRGB fan male and female Aura connectors
  • Durable hydraulic bearings for long lasting performance
  • Automatic PWM control increases fan speed as required
  • Fan speed: 700-1500rpm (PWM)
  • Max Air flow: 33.5CFM
  • Max Noise level: 21.2dBA
  • Connectors: 4-pin PWM power, 3-pin AURA
  • Dimensions (HxWxD): 120x120x25mm

Product Information


:
120mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492414649

12 In stock

Available until stock is exhausted

€4.5981 ( €5.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.5981 (€5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --