You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mentor Micro ATX PC Tower Case, Black -
CIT-MENTOR
Product Overview
- Modern PC tower case with a simple, yet distinctive design
- Compatible with Micro ATX and Mini ITX motherboards
- Provides space for up to 3 cooling fans: 2x 120mm front, 1x 120mm side and 1x 80mm rear (included)
- Supports video cards up to 295mm in length and maximum CPU cooler height up to 140mm
- Provides 1x 5.25" and 1x 3.5" external bay
- Provides 1x 3.5" & 4x 2.5" internal bays
- Internal cable management system with 8mm depth
- Front mounted I/O with 1x USB-C, 2x USB 3.0, HD audio and microphone ports
- 4x Full size expansion slots
- Versatile design provides space for a WiFi/Bluetooth module on back panel
- Equipped with padlock loop and kensington lock slot, along with space for a chassis intrusion switch or alarm switch to provide additional security options
- Dimensions (HxWxD): 354x171x363mm
Footnotes
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €28.75 (€35.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























