You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S4i Mini Desktop PC Case with VESA Mounting -
CIT-S160
NewProduct Overview
- Compact 4 litre PC chassis for Mini ITX motherboards
- Reduce workplace footprint with the included VESA mounting plate, mount the case on any VESA compatible display
- Ventilated top and side panels to ensure optimal airflow
- Provides 1x 2.5" internal drive bay
- Includes 80mm FDB cooling fan with PWM control
- GameMax GF-300G 300W PSU pre-installed (80+ Gold certified)
- I/O Ports: 1x USB 2.0, 1x USB 3.0, 1x USB-C and HD audio/microphone
- Maximum CPU Cooler Height: 75mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Case with PSU installed, VESA bracket, L-Bracket, screws and modular cable
Product Information
- :
- Mini ITX
- :
- SFF
- :
- 300W
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €70.1155 (€86.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























