You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

S506 Micro ATX Desktop PC Case, Black - 

CIT-S506

CIT-S506 - S506 Micro ATX Desktop PC Case, Black
CIT-S506 - S506 Micro ATX Desktop PC Case, Black
CIT-S506 - S506 Micro ATX Desktop PC Case, Black
CIT-S506 - S506 Micro ATX Desktop PC Case, Black
CIT-S506 - S506 Micro ATX Desktop PC Case, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CIT-S506
Order Code:
CS33185
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492408426

Product Overview

Sleek, ultra-thin desktop PC case with one-piece front panel with no ODD bays. The S506 features a tool-less chassis with quick release side panel, making it ideal for system builders.
  • Compatible with Micro ATX and Mini ITX motherboards
  • Supports video cards up to 220mm in length and maximum CPU cooler height up to 81mm
  • Internal cable management system with 21mm depth
  • 1x Free 3.5" internal bay
  • 1x Free 2.5" internal bays
  • 2x USB 3.0, 1x USB 2.0 and power switch
  • 4x Half-height expansion slots
  • 1x 80mm front cooling fan preinstalled
  • Supports TFX power supplies up to 190mm length
  • Dimensions (HxWxD): 339x102x389mm

Product Information


:
Micro ATX, Mini ITX

:
Tower

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492408426

24 In stock Need more?

???PF_PDP_RSP_SUP???

€34.7884 ( €42.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.7884 (€42.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --