You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scorpion 4-in-1 PC Gaming Bundle, Keyboard & Mouse Set with Headset, White -
CIT-SCORPION-WHT
New- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT-SCORPION-WHT
- Order Code:
- CS38183
- Product Range
- CiT Scorpion 4-in-1 Gaming Bundles
- Also Known As:
- GTIN UPC EAN: 5055492415448
Product Range Selector (CiT Scorpion 4-in-1 Gaming Bundles)
See all from this product rangeProduct Overview
- Rainbow LED backlit gaming keyboard with membrane mechanism
- 105 Key UK layout with 12 multimedia functions
- High precision four button optical gaming mouse
- Adjustable resolution up to 2400dpi
- Rainbow LED backlighting
- USB interface for keyboard and mouse
- Stereo gaming headset with 40mm drivers produces crystal clear sound
- Adjustable headband and foam-cushioned ear pads
- Stylish built-in LED lighting (powered by USB)
- 2x 3.5mm Headset audio connection (audio & mic.)
- Cloth mousemat designed for fast, precise control
- Mat surface is suitable for all mice types
- Mousemat dimensions (HxWxD): 3x220x220mm
- Plug & play installation, everything is ready to use straight from the box
Contents
Headset, keyboard, mouse and mousemat
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- White
- :
- No
- :
- CiT Scorpion 4-in-1 Gaming Bundles
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6443 (€24.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.