You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silent ES Midi PC Tower Case with Sound Dampening, Black -
CIT-SILENTES
NewProduct Overview
- Simple midi tower PC case with low-key design
- Fitted with four sound dampening panels that reduce noise for practically silent operation
- Compatible with ATX, Micro ATX, Mini ITX and Extended ATX motherboards
- Provides space for up to 4 cooling fans: 3x 120mm front (1x included), 1x 120mm rear (included)
- Water cooling ready, supports a 360mm front radiator
- Supports video cards up to 320mm in length and maximum CPU cooler height up to 165mm
- Provides 2x 3.5" & 2.5" internal drive bays
- Internal cable management system with 23mm depth
- 1x USB 3.0, 2x USB 2.0, HD audio & microphone ports
- 7x Full size expansion slots
- Supports standard ATX power supplies
- Removable dust filter on bottom of case prevents dust buildup
- Dimensions (HxWxD): 446x206x381mm
Product Information
- :
- ATX, Micro ATX, Mini ITX, E-ATX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.6424 (€58.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.