You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Glacier AIO Water Cooler with Temperature Display -
COCITPROWCAIO240LCDB
Product Overview
- High performance AIO liquid cooling solutiopn for modern gaming systems
- Custom designed low-resistance radiator with FEP tubing and pure copper base for excellent cooling performance
- Dual nine-blade infinity fans with aRGB lighting and PWM control
- Supports aRGB syncing with compatible motherboards, customise with 12 pre-set lighting effetcs
- Upgraded pump header with LED screen that shows real-time temperature display using the software provided
- Compatible with Intel Socket LGA115X / LGA1200 / LGA1366 / LGA17XX / LGA2011
- Compatible with AMD Socket FM1 / FM2 / FM3 / AM2 / AM3 / AM4 / AM5
- Radiator dimensions (HxWxD): 120x273x28
- Pipe length: 320mm
- Fan Speed: 700-1600rpm ±10% (PWM)
- Connections: 4-pin PWM power, 3-pin AURA LED
- 2 Year manufacturer warranty
Contents
AIO Cooler, fixing brackets, screws, thermal paste and user guide
Product Information
- :
- -
- :
- 120mm
- :
- 273mm
- :
- 28mm
- :
- 64.5CFM
- :
- 30.0dBA
- :
- -
- :
- Copper
- :
- 4.74"
- :
- 10.75"
- :
- 1.10"
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €47.1436 (€57.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























