You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

White Blade Fan, 120mm - 

FN12-PWMBLK

FN12-PWMBLK - White Blade Fan, 120mm
FN12-PWMBLK - White Blade Fan, 120mm
FN12-PWMBLK - White Blade Fan, 120mm
FN12-PWMBLK - White Blade Fan, 120mm
FN12-PWMBLK - White Blade Fan, 120mm
FN12-PWMBLK - White Blade Fan, 120mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
FN12-PWMBLK
Order Code:
CS37893
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492415196

Product Overview

The CiT FN12-PWMBLK is a clean and stylish cooling solution for a modern PC build. The nine blade fan design provides optimal airflow for efficient cooling combined with dynamic PWM-controlled speeds up to 1800rpm.
  • Clean and stylish design with black frame and white fan blade
  • Nine-blade fan to create optimal airflow for multiple applications
  • Anti-vibration padding provides extra protection and reduces noise
  • Durable hydraulic bearing ensures high speed operation and long service life
  • Intelligent PWM speed control
  • Fan Speed: 900-1800RPM ±10%
  • Max Noise level: 35.5dB(A)
  • Daisy chained 4-pin PWM fan connectors for linking multiple fans to a single header

Product Information


:
120mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492415196

48 In stock Need more?

???PF_PDP_RSP_SUP???

€5.8383 ( €7.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.8383 (€7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.3703 (€6.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €4.6683 (€5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --