You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SFF Mini ITX PC Case, 300W PSU -
MTX008B300W
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- MTX008B300W
- Order Code:
- CS32856
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492407665
- Technical Datasheet:
- MTX008B300W Datasheet
Product Overview
- Maximum GPU length: 265mm, max CPU height 65mm
- 1x Slimline optical bay
- 1x 3.5" Internal bay
- 1x 2.5" Internal bay
- 2x USB 3.0 and HD audio ports
- 21mm Internal cable management depth
- 2x Half-height expansion slots
- 80mm Cooling fan included
- Fitted with 300W TFX PSU
- Dimensions (HxWxD): 291x94x313mm
Contents
Case and screws
Product Information
- :
- Mini ITX, Micro ATX
- :
- SFF
- :
- 300W
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €59.0985 (€72.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























