You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700W FX Pro PSU with Active PFC -
PSUCIT700FXPRO
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- PSUCIT700FXPRO
- Order Code:
- CS33398
- Product Range
- CiT FX Pro APFC PSUs
- Also Known As:
- GTIN UPC EAN: 5055492408471
Product Range Selector (CiT FX Pro APFC PSUs)
See all from this product rangeProduct Overview
- 80 Plus Bronze certified with up to 88% efficiency at 50% system load
- 14cm Fan provides effective cooling throughout
- Outputs: 6x SATA, 2x 4-pin Molex, 4x 6+2 pin PCI-Ex
- 20+4 pin main and 2x 4+4 pin 12V connectors
- Enhanced life expectancy with TK main capacitor
- Full range Voltage and SCP protection for your motherboard & PSU
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- 12Outputs
- :
- 700W
- :
- 3.3V
- :
- 18A
- :
- 5V
- :
- 20A
- :
- 12V
- :
- 56A
- :
- -12V
- :
- 0.3A
- :
- 200V AC to 240V AC
- :
- Fixed
- :
- CiT FX Pro APFC PSUs
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 16/09/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 16/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.706 (€61.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.