You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Padded Speaker Bag, 12" - 

CTC-12

CTC-12 - Padded Speaker Bag, 12"
CTC-12 - Padded Speaker Bag, 12"
CTC-12 - Padded Speaker Bag, 12"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CTC-12
Order Code:
LS04531
Also Known As:
127.070UK, GTIN UPC EAN: 5015972023341

Product Overview

Durable padded fabric carry bags for most 12" loudspeakers.
  • Can be used while the case is still fitted offering limited protection against the elements
  • Hook and loop attached flaps allow access to handle, top hat and terminals
  • Dimensions: 630 x 440 x 400mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

127.070UK, GTIN UPC EAN: 5015972023341

9 In stock Need more?

???PF_PDP_RSP_SUP???

€23.80 ( €29.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.80 (€29.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €22.1697 (€27.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --