You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Waterproof Equipment Case, Shallow, IP66 -
HDC153
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- HDC153
- Order Code:
- DP37292
- Also Known As:
- 127.252UK, GTIN UPC EAN: 5015972220528
Product Range Selector (QTX Heavy Duty Waterproof Equipment Cases)
See all from this product rangeProduct Overview
- Filled with pluck foam to allow cut-outs to be formed for the equipment being stored or transported
- Fully sealed with an integral gasket for waterproofing
- Sealed using two lever clamps
- Can be carried by it's folding, soft-grip handle
- IP66 rated
- Weight: 2.56kg
Product Information
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- Black
- :
- 13.4"
- :
- 340mm
- :
- 16.5"
- :
- 420mm
- :
- 6"
- :
- 153mm
- :
- QTX Heavy Duty Waterproof Equipment Cases
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.3789 (€77.96) | ( ) |
2+ | €55.2006 (€67.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.