You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10U 19" Flightcase for Audio Equipment - 171.436UK -
RACK:10U
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- RACK:10U
- Order Code:
- DP33111
- Product Range
- Citronic - 19" Flightcases for Audio Equipment
- Also Known As:
- 171.436UK, GTIN UPC EAN: 5015972030745
Product Range Selector (Citronic - 19" Flightcases for Audio Equipment)
See all from this product rangeProduct Overview
- Ideal for safe transport of your expensive equipment
- 9mm vinyl laminated plywood construction
- Fitted with heavy duty handles, protective corner pieces and removable lids
- Front and rear fixing rails
- External dimensions: 695mm x 490mm x 535mm
- Internal dimensions: 525mm x 455mm x 500mm
- Weight: 21kg
Product Information
- :
- Plywood
- :
- Black, Silver
- :
- 21.06"
- :
- 535mm
- :
- 19.29"
- :
- 490mm
- :
- 27.36"
- :
- 695mm
- :
- Citronic - 19" Flightcases for Audio Equipment
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €178.25 (€219.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























