You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Passive PA Cabinet, 200W - 178.111UK -
CASA-10
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CASA-10
- Order Code:
- LS05952
- Product Range
- CITRONIC - CASA Series - Passive PA Cabinet Speakers
- Also Known As:
- 178.111UK, GTIN UPC EAN: 5015972220818
Product Range Selector (CITRONIC - CASA Series - Passive PA Cabinet Speakers)
See all from this product rangeProduct Overview
- Fitted with two side handles and a top carrying handle for easy portability
- Mounting via an integral, 35mm pole-mount socket
- This cabinet pairs perfectly with the CASA series sub cabinets for high energy sound reinforcement
- Dimensions (WxHxD): 310x500x260mm
Product Information
- :
- -
- :
- -
- :
- 500mm
- :
- 310mm
- :
- 260mm
- :
- CITRONIC - CASA Series - Passive PA Cabinet Speakers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €121.4328 (€149.36) | ( ) |
| 2+ | €105.7692 (€130.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























