You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active Wedge Speaker with Bluetooth, 10", 250W - 178.690UK - 

CM10A

CM10A - Active Wedge Speaker with Bluetooth, 10", 250W  -  178.690UK
CM10A - Active Wedge Speaker with Bluetooth, 10", 250W  -  178.690UK
CM10A - Active Wedge Speaker with Bluetooth, 10", 250W  -  178.690UK
CM10A - Active Wedge Speaker with Bluetooth, 10", 250W  -  178.690UK
CM10A - Active Wedge Speaker with Bluetooth, 10", 250W  -  178.690UK
CM10A - Active Wedge Speaker with Bluetooth, 10", 250W  -  178.690UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CM10A
Order Code:
LS05956
Product Range
Citronic - CM Series
Also Known As:
178.690UK, GTIN UPC EAN: 5015972223727

Product Range Selector (Citronic - CM Series)

See all from this product range

Product Overview

Active wedge speakers in a durable, texture-coated plywood cabinet with minimal footprint.
  • 10" main driver delivers punchy low frequencies with the help of two bass ports
  • Concentric titanium tweeter is mounted within the main driver for perfectly aligned, sparkling high frequencies
  • An arched, powder-coated steel grille provides heavy duty protection from the rigours of stage performances
  • Forms two side handle holes for easy portability
  • Compact size and high power handling means that this is a very capable unit for stage foldback
  • Can equally serve as a compact PA speaker, thanks to its 35mm pole-mount socket and M8 flying points
  • 5-profile DSP section
  • Concentric HF driver
  • Features a built-in Bluetooth receiver
  • Dimensions (WxHxD): 350x355x275mm

Product Information


:
65Hz

:
20kHz

:
355mm

:
350mm

:
275mm

:
Citronic - CM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

178.690UK, GTIN UPC EAN: 5015972223727

3 In stock Need more?

???PF_PDP_RSP_SUP???

€208.05 ( €255.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €208.05 (€255.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --