You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POP6 Microphone Pop Screen with Clamp, 6" -
POP6
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- POP6
- Order Code:
- MP35739
- Also Known As:
- 188.003UK, GTIN UPC EAN: 5015972221273
Product Overview
- Essential for eliminating pop and breath noise and maintaining fixed distance from the capsule in recording and broadcast situations
- Round double-mesh screens
- Universal adjustable clamp
- Flexible gooseneck for easy positioning
- Length (fully extended): 510mm
Product Information
- :
- Pop Screen
- :
- Microphones
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4498 (€7.93) | ( ) |
2+ | €5.6287 (€6.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.