You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3mm Mono Jack Plug to 6.3mm Mono Right Angle Jack Plug Braided Guitar Lead, Black, 3m -
190.381UK
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- 190.381UK
- Order Code:
- DP38031
- Also Known As:
- 190.381UK, GTIN UPC EAN: 5015972195505
Product Range Selector (Citronic - 6.3mm Mono Jack Plug to 6.3mm Mono Right Angle Jack Plug Braided Guitar Leads)
See all from this product rangeProduct Overview
- Anti-tangle nylon braid
- Connectors: 1x straight 6.3mm jack plug & 1x right angled 6.3mm jack plug
- Cable diameter: 6.6mm
- Conductor: 13 strand, 0.12mmØ pure copper
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 9.84ft
- :
- 3m
- :
- Black
- :
- Citronic - 6.3mm Mono Jack Plug to 6.3mm Mono Right Angle Jack Plug Braided Guitar Leads
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.552 (€8.06) | ( ) |
2+ | €5.0544 (€6.22) | ( ) |
5+ | €4.68 (€5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.