You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x XLR 3 Pin Sockets to 6.3 Mono Jack Plugs Leads, 6m - 

26J-2XF600

26J-2XF600 - 2x XLR 3 Pin Sockets to 6.3 Mono Jack Plugs Leads, 6m
26J-2XF600 - 2x XLR 3 Pin Sockets to 6.3 Mono Jack Plugs Leads, 6m
26J-2XF600 - 2x XLR 3 Pin Sockets to 6.3 Mono Jack Plugs Leads, 6m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
26J-2XF600
Order Code:
DP37954
Also Known As:
190.041UK, GTIN UPC EAN: 5015972071205

Product Range Selector (Citronic - 261J Series - 2x XLR 3 Pin Sockets to 6.3 Mono Jack Plugs Leads)

See all from this product range

Product Overview

A durable, high quality, shielded audio lead with pro quality, die-cast XLR female connectors and 6.3mm mono jack plugs, offering exceptional sound and reliability. Made with twinned high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.
  • Cable Diamter: Twin 5mmØ (5 x 10mm)
  • Conductors: 2x 12 strand, 0.1mmØ pure copper
  • Connectors: 2x female XLR, 2x 6.3mm mono jack plug

Product Information


:
XLR Socket, 3 Way, x 2

:
6.35mm (1/4") Mono Jack Plug, x 2

:
19.69ft

:
6m

:
Black

:
Citronic - 261J Series - 2x XLR 3 Pin Sockets to 6.3 Mono Jack Plugs Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.041UK, GTIN UPC EAN: 5015972071205

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€9.6866 ( €11.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.6866 (€11.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €7.4732 (€9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €6.783 (€8.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --