You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amber LED Blinder Bar with Tripod Stand -
AMBER BLINDER
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- AMBER BLINDER
- Order Code:
- DP38320
- Product Range
- -
- Also Known As:
- 151.599UK
Product Overview
- 10 High output 12W amber COB LEDs
- Automatic show modes that can be tailored to your requirements using additional speed settings
- Sound to light setting with additional microphone sensitivity adjustment
- 4, 6, 10 or 14 channel DMX modes
- Twist and lock power connections for a more professional feel
- Supplied with tripod stand and wall mount fixings
- Power supply: 110V to 240V AC, 50/60Hz
- Fuse rating: F3A
- Power consumption: 122W
- LED Type: 10x 12W COB LED
- Colour temperature: 1800k
- Beam angle: 25°
- Modes: Auto mode, Gradient mode, Built-in conversion speed, Manual dimmer and Strobe effect
- Connections: 1x Power in and 2x Power out (twist and lock), 1x DMX in and 2x DMX out (3pin XLR)
- Dimensions: 95mm x 125mm x 1150mm
- Weight: 6.1kg
Product Information
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 11/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
4 more will be available week commencing 11/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €308.4875 (€379.44) | ( ) |
2+ | €287.2125 (€353.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.