You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300W Active Speaker with BT - 

CAB-12L

CAB-12L - 300W Active Speaker with BT
CAB-12L - 300W Active Speaker with BT
CAB-12L - 300W Active Speaker with BT
CAB-12L - 300W Active Speaker with BT
CAB-12L - 300W Active Speaker with BT
CAB-12L - 300W Active Speaker with BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CAB-12L
Order Code:
LS05393
Product Range
CITRONIC Active PA Speakers
Also Known As:
178.012UK, GTIN UPC EAN: 5015972208281

Product Range Selector (CITRONIC Active PA Speakers)

See all from this product range

Product Overview

Active PA speaker with BT wireless connection and stereo link capability, housed in a compact and lightweight moulded PP enclosure. Custom designed low and high frequency drivers are powered by a digital amplifier circuit for powerful and energy-efficient performance. A switchable Mic/Line input and separate Line input are provided along with a Bluetooth receiver for playback from a smartphone or tablet. The BT section also has a link function which allows wireless connection to another CAB series speaker to form a stereo pair. Maximum sound output with minimal size, weight and setup time.
  • Two-way active portable PA system with 10" woofer and 1,35" Ti compression driver
  • Output power: 300W rms
  • Amplifier construction: Class D + Class AB
  • Max. SPL: 134dB
  • Input connector: Mic/Line XLR or Jack, Line XLR or RCA, Bluetooth (stereo link) - all separate volume control
  • Output connector: Line XLR
  • Crossover frequency: 2.8kHz
  • Dispersion (HxV): 90° x 60°
  • Frequency response: 53Hz-19kHz
  • 35mm pole mount
  • Integral top and side carry handles
  • Housing material: injection moulded polypropylene
  • Power supply: 220V-240V AC, 50Hz
  • Dimensions (HxWxD): 603x355x350mm
  • Weight: 14.2kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Hobby & Education, Public, Music

Contents

speaker, power lead

Product Information


:
230V

:
53Hz

:
20kHz

:
603mm

:
355mm

:
350mm

:
CITRONIC Active PA Speakers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

178.012UK, GTIN UPC EAN: 5015972208281

1 In stock Need more?

???PF_PDP_RSP_SUP???

€274.275 ( €337.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €274.275 (€337.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --