You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

178.228UK - Active Subwoofer 2x 8" 400W - 

CASA-28BA

CASA-28BA - 178.228UK - Active Subwoofer 2x 8" 400W
CASA-28BA - 178.228UK - Active Subwoofer 2x 8" 400W
CASA-28BA - 178.228UK - Active Subwoofer 2x 8" 400W
CASA-28BA - 178.228UK - Active Subwoofer 2x 8" 400W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CASA-28BA
Order Code:
LS06158
Product Range
-
Also Known As:
178.228UK, GTIN UPC EAN: 5015972229149

Product Overview

Compact slim profile active subwoofer cabinet with internal amplifier for mobile and fixed sound reinforcement. Line level input is connected via balanced XLR or 6.3mm jack with an XLR line output for cascading the signal onto further active cabinets. Preset DSP control accurately filters low frequencies to the class-D amplifier section to drive the twin 8" woofers up to 400Wrms output. A level control adjusts the output and the gain can be increased by engaging the Boost function. A phase switch can be used to correct time-alignment or out-of-phase situations. This sub unit can be postitioned flat to accept a 35mm pole to mount a full-range speaker or upright for a smaller footprint. The compact dimensions also make this a perfect option for hiding behind or underneath furnishsings in an installation.
  • Preset DSP sub frequency control
  • Dual 200mmØ (8") sub drivers
  • Internal 400Wrms class-D amplifier
  • Power supply: 230V AC, 50Hz (IEC)
  • Construction: 15mm MDF with durable texture paint finish
  • Hardware: Integral carry handle & 35mm pole mount socket
  • Construction Amplifier: Class D
  • Line Input: Balanced XLR / 6.3mm jack
  • Line output: Balanced XLR
  • Controls: Master level, Phase switch, Boost switch
  • Drivers: 2x 200mmØ (8") woofers
  • Output power rms: 400W
  • Output power: 700W
  • Peak output: 1400W
  • SPL max: 122dB
  • Weight: 15.7kg

Product Information


:
50Hz

:
150Hz

:
475mm

:
450mm

:
250mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

178.228UK, GTIN UPC EAN: 5015972229149

4 In stock Need more?

???PF_PDP_RSP_SUP???

€273.1014 ( €335.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €273.1014 (€335.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --