You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium CD Flight Case, 96 CDs - 

CDA:96

CDA:96 - Aluminium CD Flight Case, 96 CDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CDA:96
Order Code:
DP37904
Also Known As:
127.060UK, GTIN UPC EAN: 5015972023297

Product Range Selector (Citronic - Aluminium CD Flight Cases)

See all from this product range

Product Overview

The case features internal padding, with separators for the CDs. The outside of the case is made from tough diamond patterned aluminium with curved extrusions and chrome plated hardware. The catches secure the removable lid and can be locked using the keys provided, the carry handle has cushioning for comfort. Ideal for the mobile DJ.
  • Holds 96 CDs
  • Aluminium case with handle and lockable catches, 2 keys supplied
  • Detachable lid
  • Lined case for maximum CD protection
  • Dimensions (Extenal): 430mm x 180mm x 390mm
  • Dimensions (Internal): 410mm x 355mm x 115mm

Product Information


:
Citronic - Aluminium CD Flight Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

127.060UK, GTIN UPC EAN: 5015972023297

2 In stock Need more?

???PF_PDP_RSP_SUP???

€48.30 ( €59.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €48.30 (€59.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €37.26 (€45.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --