You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Enhancer/Exciter, 1U -
CE22
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CE22
- Order Code:
- DP32184
- Also Known As:
- 170.938UK, GTIN UPC EAN: 5015972100486
Product Overview
- Dual/stereo multi-band processor
- Process variable between enhancer and exciter
- Dedicated bass processors
- Surround processor to add width to stereo field
- Auto-noise reduction circuitry
- Bypass switch for processed/unprocessed comparison
- Balanced and unbalanced inputs and outputs
- Frequency response: 20Hz-20KHz (+0/-3dB)
- Input impedance: 12kΩ
- Output impedance: 45Ω
- S/N ratio:
95dBu - THD: 0.008% (@ +4dBu 1kHz)
- Power supply: 115/230V AC 50/60Hz - selectable (IEC)
- Dimensions (WxHxD): 482x44x250mm
- Weight: 3.5kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.50 (€89.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.