You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" High Power Active Moulded Cabinet Speaker, 1000W -
CLARA-15A
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CLARA-15A
- Order Code:
- LS06071
- Also Known As:
- 178.155UK, GTIN UPC EAN: 5015972227497
- Technical Datasheet:
- CLARA-15A Datasheet
Product Range Selector (Citronic - Clara Series - High Power Active Moulded Speaker Cabinets)
See all from this product rangeProduct Overview
- DSP speaker management with editing software
- Bluetooth connectivity - Internal Bluetooth receiver
- High power class-D bi-amplifier
- High impact PP cabinet with side and top handles
- 35mm pole mount socket
- Power supply: 90V to 254V AC, 50/60Hz
- DSP settings: Normal, Jazz, Pop, Classical, Custom
- XLR Line Output
- Flying point: 3x M8 for vertical suspension
- LF Driver: 380mm (15") Woofer
- Voice coil: 63mm (2.5") LF Driver
- HF driver: 44mmØ (1.75") Ti compression driver
- Output power (rms): 400W + 70W (LF + HF)
- Output power (max.): 1000W
- SPL (Max.): 126dB
- Dimensions: 710x435x385mm
- Weight: 20.5kg
Product Information
- :
- 45Hz
- :
- 19kHz
- :
- 710mm
- :
- 385mm
- :
- 435mm
- :
- Citronic - Clara Series - High Power Active Moulded Speaker Cabinets
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €291.5172 (€358.57) | ( ) |
2+ | €269.919 (€332.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.