You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
178.693UK - 12" Passive Wedge Monitor Speaker, 300W RMS -
CM12
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CM12
- Order Code:
- LS06159
- Product Range
- CITRONIC - CM Series - Passive Wedge Monitor Speakers
- Also Known As:
- 178.693UK, GTIN UPC EAN: 5015972228906
Product Range Selector (CITRONIC - CM Series - Passive Wedge Monitor Speakers)
See all from this product rangeProduct Overview
- Concentric HF driver
- Compact cabinet with minimal footprint
- 2 side handles and 35mm pole-mount socket
- Impedance: 8 Ohm
- Inputs: 2x SPK connectors (parallel pins 1±)
- HF driver: 44mmØ (1.75") titanium driver
- Main driver: 300mmØ (12")
- Voice Coil: 63mmØ (2.5")
- Magnet weight: 1.5kg (53oz)
- Power handling RMS: 300W
- Power handling peak: 600W
- Frequency: 55Hz to 20KHz
- Sensitivity: 96dB
- Weight: 10.8Kg
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- 445mm
- :
- 335mm
- :
- 410mm
- :
- CITRONIC - CM Series - Passive Wedge Monitor Speakers
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €188.50 (€231.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.