You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" High Power Active PA Cabinet Speaker, 900W RMS -
CORVA-15A
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CORVA-15A
- Order Code:
- LS06520
- Also Known As:
- GTIN UPC EAN: 5015972236352
Product Range Selector (Citronic - CORVA Series - High Power Active PA Cabinet Speakers)
See all from this product rangeProduct Overview
- Specially developed heavy duty driver components
- Inbuilt high power class-D amplifier
- Menu driven DSP with colour display and USB-PC interface
- Sturdy plywood enclosure with polyurea finish
- Power handling (rms): 900W
- Power handling (max): 1800W
- HF driver: 75mmØ (3") Ti compression driver
- Main driver: 380mmØ (15") with 100mm voice coil
- SPL (max): 132dB
- Sensitivity @ 1W/1m: 100dB
- Frequency response: 45Hz to 20kHz
- Construction: 15mm MDF with polyurea finish
- Inputs: 2x Mic/Line (XLR/6.3mm) + Aux (3.5mm)
- Line output: XLR
- Amplifier construction: Class-D, DSP controlled
- Impedance: 8 Ohms (main driver and HF driver)
- Flying points: 12x M8
- Fuse rating: T4A
- Power supply: 230V AC, 50Hz (Powercon)
- Dimensions: 715mm x 440mm x 410mm
- Weight: 33kg
Product Information
- :
- 45Hz
- :
- 20kHz
- :
- 715mm
- :
- 410mm
- :
- 440mm
- :
- Citronic - CORVA Series - High Power Active PA Cabinet Speakers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €568.3275 (€699.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.