You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Way IEC Power Distributor – 19 Inch 1U - 

CPD-9

CPD-9 - 8 Way IEC Power Distributor – 19 Inch 1U
CPD-9 - 8 Way IEC Power Distributor – 19 Inch 1U
CPD-9 - 8 Way IEC Power Distributor – 19 Inch 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CPD-9
Order Code:
DP35026
Product Range
-
Also Known As:
776.496UK, GTIN UPC EAN: 5015972179802

Product Overview

Protect your equipment and organise your power distribution with this 19" rack mounting unit. The front panel features a digital voltage meter and two LED lamps with dimmer control for illuminating your rack.
  • 19" 1U Rack mountable
  • 8 Rear mounted IEC outlets
  • 1 Front mounted IEC outlet for quick access
  • 2 Front mounted LED lamps with dimmer control
  • Digital voltmeter displays incoming line voltage
  • Surge protection
  • 10A capacity with circuit breaker
  • Light source: 2x 3W LEDs
  • Outputs: IEC, 8 on rear panel & 1 on front panel
  • Max. Output current: 10A
  • Power supply: 230V AC, 50Hz
  • Dimensions (WxHxD): 482x44x178mm
  • Weight: 2.6kg

Product Information


:
9Outlets

:
230V

:
10A

:
-

:
482mm

:
-

:
-

:
19"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

776.496UK, GTIN UPC EAN: 5015972179802

6 In stock Need more?

???PF_PDP_RSP_SUP???

€116.00 ( €142.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €116.00 (€142.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €104.40 (€128.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --