You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" Full Range Wooden Passive PA Cabinet Speaker, White, 270W - 

CUBA-10W

CUBA-10W - 10" Full Range Wooden Passive PA Cabinet Speaker, White, 270W
CUBA-10W - 10" Full Range Wooden Passive PA Cabinet Speaker, White, 270W
CUBA-10W - 10" Full Range Wooden Passive PA Cabinet Speaker, White, 270W
CUBA-10W - 10" Full Range Wooden Passive PA Cabinet Speaker, White, 270W
CUBA-10W - 10" Full Range Wooden Passive PA Cabinet Speaker, White, 270W
CUBA-10W - 10" Full Range Wooden Passive PA Cabinet Speaker, White, 270W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CUBA-10W
Order Code:
LS06190
Also Known As:
178.741UK, GTIN UPC EAN: 5015972230459

Product Range Selector (Citronic - Cuba Series - Premium Wooden PA Passive Cabinet Speakers)

See all from this product range

Product Overview

Premium full-range passive speaker cabinet with a polyurea coated wooden enclosure and powder-coated steel grille. A high power-handling main driver and efficient titanium diaphragm HF compression driver combine with the tuned enclosure to deliver a balanced output of all frequencies. The rear panel has 2 parallel inputs for Speakon connection, also enabling linking onto additional speakers. Each cabinet has 2 side handles and a 35mm pole-mount socket for stand mounting. The rear of the cabinet has 2 different bevels for angled placement at ground level or for suspended arraying, multiple M8 flying points are inset on each cabinet. Recommended for use with Citronic PLX, D and H-series amplifiers for a wide range of professional high power sound reinforcement situations.
  • Hard-wearing polyurea cabinet coating
  • Supplied with a U-bracket
  • 35mm pole mount socket and M8 flying points
  • Custom designed high power LF and HF drivers
  • Construction: Polyurea coated MDF + powder-coated steel grille
  • Input: 2x parallel SPK socket
  • Impedance: 8 Ohms
  • Main driver: 250mmØ (10")
  • Voice coil: 50mmØ (2")
  • HF driver: 35mmØ (1.35") Ti compression driver
  • Power handling : 270W rms
  • Power handling : 540W max
  • Frequency response: 60Hz to 20kHz
  • Sensitivity: 95dB
  • Max. SPL: 122.5db
  • Dimensions: 507 x 313 x 307mm
  • Weight: 12.5kg

Product Information


:
60Hz

:
20kHz

:
507mm

:
313mm

:
307mm

:
Citronic - Cuba Series - Premium Wooden PA Passive Cabinet Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.741UK, GTIN UPC EAN: 5015972230459

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€163.4256 ( €201.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €163.4256 (€201.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --