You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" High Power Active Cabinet Subwoofer, 800W - 178.725UK -
CUBA-15SA
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CUBA-15SA
- Order Code:
- LS06517
- Also Known As:
- GTIN UPC EAN: 5015972236079
Product Range Selector (Citronic - CUBA Series - High Power Active Subwoofer Cabinets)
See all from this product rangeProduct Overview
- MDF cabinet with polyurea coating
- 2x Side carry handles
- 35mm pole mount socket
- Output power (RMS): 800W
- Output Power (maximum): 1600W
- Driver diameter: 380mm (15")
- Voice coil (diameter): 100mm
- Magnet: 3.54kg
- Sensitivity @ 1W/1m: 98dB
- Frequency response: 37Hz to 113Hz
- Impedance: 8 Ohm
- Amplifier Construction: Class-D (DSP controlled)
- Dimeniosn: 570mm x 550mm x 445mm
- Weight: 30.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 240V
- :
- 37Hz
- :
- 113Hz
- :
- 570mm
- :
- 445mm
- :
- 550mm
- :
- Citronic - CUBA Series - High Power Active Subwoofer Cabinets
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €465.2325 (€572.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























