You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250W RMS 8" Passive Wooden Speaker Cabinet, White -
CUBA-8W
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CUBA-8W
- Order Code:
- LS06450
- Also Known As:
- 178.739UK
Product Overview
- Hard-wearing polyurea cabinet coating
- 35mm pole mount socket and M8 flying points
- Custom designed high power LF and HF drivers
- Supplied with a U-bracket
- HF dispersion: 100° / 50° x 55°
- Max. SPL: 121dB
- Sensitivity: 95dB
- Frequency response: 60Hz to 20kHz
- Maximum output power: 500W
- RMS output power: 250W
- HF driver: 35mmØ (1.35") Ti compression driver
- Voice coil: 50mmØ (2")
- Main driver: 200mmØ (8")
- Construction: Polyurea coated MDF + powder-coated steel grille
- Inputs: 2x parallel SPK socket
- Impedance: 8 Ohm
- Dimensions: 435mm x 265mm x 265mm
- Weight: 10kg
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 435mm
- :
- 265mm
- :
- 265mm
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €173.043 (€212.84) | ( ) |
2+ | €161.109 (€198.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.