You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W Stereo Power Amplifier 4 Ohm/8 Ohm 1U -
D1000
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- D1000
- Order Code:
- DP37115
- Product Range
- CITRONIC Power Amplifiers
- Also Known As:
- 172.110UK, GTIN UPC EAN: 5015972221181
Product Range Selector (CITRONIC Power Amplifiers)
See all from this product rangeProduct Overview
- Inputs: XLR L/R
- Outputs: Speakon L/R (+1 for bridge mode), L/R XLR through
- Output power: 4Ω - 2x 500W rms, 8Ω - 2x 300W rms (bridged 2x 1000W)
- Cutting edge class D architecture
- Compact and lightweight design, rack mountable 1U
- Fan cooling and internal protection circuitry
- Frequency response: 20Hz to 20kHz
- Low cut filter 75Hz
- Switchable parallel and bridge modes
- SNR: 95dB
- Power supply: 220 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 44x482x245mm
- Weight: 4.2kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Product Information
- :
- CITRONIC Power Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €234.9711 (€289.01) | ( ) |
4+ | €219.96 (€270.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.