You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x300W Class D Switchable Stereo Amplifier -
D600
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- D600
- Order Code:
- DP37416
- Product Range
- -
- Also Known As:
- 172.106UK, GTIN UPC EAN: 5015972226155
Product Overview
- High-efficiency Class-D stereo amplifier
- 2x300Wrms @ 4ohm and 2x 150Wrms @ 8ohm speakers
- Operates in stereo, parallel (mono) or bridge (mono)
- Built-in limiter that engages at peak output preventing overload
- Selectable input levels and switchable 75Hz low-cut filter
- 19" 1U Rack mountable
- Powersupply (IEC): 220-240V AC
Applications
Audio, Music, Live Events, Hobby & Education
Contents
D100 Class D Amplifier, IEC Power Lead
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €215.7975 (€265.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.