You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neodymium Dynamic Handheld Microphone -
DM50S
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- DM50S
- Order Code:
- MP35433
- Also Known As:
- 173.865UK, GTIN UPC EAN: 5015972198216
Product Overview
- High output neodymium capsule
- Superior sensitivity and feedback rejection
- Rugged construction for reliable stage use
- Provided with ABS carry case
Contents
Microphone, 6.35mm Lead, Microphone Clip, ABS Carry Case
Product Information
- :
- Cardioid
- :
- 70Hz
- :
- 15kHz
- :
- -60dB
- :
- 3 Way XLR Plug
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.40 (€28.78) | ( ) |
2+ | €19.6794 (€24.21) | ( ) |
4+ | €17.55 (€21.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.