You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powered Mixer 2x 300W with 2 UHF Mics and DSP Effects - 170.600UK -
FLITE-600
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- FLITE-600
- Order Code:
- DP38547
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015972235461
Product Overview
- Built into a heavy duty moulded flight case
- 2x 300W RMS output
- 2x UHF wireless handheld microphones
- DSP effect section with 99 adjustable presets
- USB audio player/recorder (mp3/wav/ape/flac)
- Bluetooth receiver with independent volume control
- PC/Mac audio device via USB A connection
- Switchable +48V phantom power
- Power supply: 220V to 240V AC, 50Hz (IEC)
- Fuse: T4AL
- Mic/Line Inputs: 4x combo XLR jack
- Line inputs: 1x L/mono+R 6.3mm jack
- Phantom power: +48V switchable (XLR inputs only)
- Dynamic range: 102dB (mixer channels)
- Low EQ: ±15dB @ 80Hz
- High EQ: ±15dB @ 12kHz
- Bluetooth version: v5.1 (+BR+EDR+BLE)
- Effects: 99 program DSP (2 parameter controls)
- Audio source: Bluetooth receiver, USB mp3 player/recorder
- Output :2x 300W RMS @ 4 Ohms
- Output :2x 150W RMS @ 8 Ohms
- Wireless microphone frequencies: 863.1MHz + 864.5MHz
- Wireless range: up to 50m
- Weight: 6.8kg
- Dimensions: 430mm x 350mm x 205mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €338.865 (€416.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























