You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

180W Weatherproof RGBWA Slim PAR Can with UV - 

HIPAR-180

HIPAR-180 - 180W Weatherproof RGBWA Slim PAR Can with UV
HIPAR-180 - 180W Weatherproof RGBWA Slim PAR Can with UV
HIPAR-180 - 180W Weatherproof RGBWA Slim PAR Can with UV
HIPAR-180 - 180W Weatherproof RGBWA Slim PAR Can with UV
HIPAR-180 - 180W Weatherproof RGBWA Slim PAR Can with UV
HIPAR-180 - 180W Weatherproof RGBWA Slim PAR Can with UV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
HIPAR-180
Order Code:
DP38324
Product Range
-
Also Known As:
154.327UK

Product Overview

High power slim LED PAR can fitted with 18pcs of 10W super bright 6-in-1 COB LEDs built into an IP65 weatherproof housing for outdoor or indoor applications. Can be operated standalone from the internal auto programs or via DMX512 controller is more precise control is required. Pre-wired with waterproof power and DMX signal leads for easy connection and daisy-chaining. Supplied with split bracket which can also be used as a floor stand. Ideal solution for parties and events where background colour wash or U/V illumination is required.
  • Powered by 18x 10W 6-in-1 RGBWA-UV LEDs
  • Internal auto, sound-activated and static programs
  • 6 or 10 channel DMX-512 compatible
  • Slim IP65 waterproof housing
  • Ideal for both outdoor and indoor applications where colour wash or U/V illumination is required
  • Pre-fitted with waterproof 1.2m IEC power and DMX leads (in and out)
  • Supplied with dual mounting bracket for hanging or free-standing
  • Power supply: 100V to 240V AC, 50/60Hz
  • Power Consumption: 140W
  • LED Power: 18x 10W RGBWA-UV
  • DMX channels: 6 / 10 CHannels
  • IP rating: IP65
  • Beam angle: 25°
  • Modes: Manual, Auto, sound-activated, master/slave, DMX512
  • Connections: Power in/out (IEC), DMX in/out (3pin XLR)
  • Dimensions: 240mm x 240mm x 110mm
  • Weight: 4.1kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

154.327UK

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€212.0625 ( €260.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €212.0625 (€260.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €197.4375 (€242.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --