You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
171.859UK - Lavalier Transmitter -
LM58-T
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- LM58-T
- Order Code:
- MP35863
- Also Known As:
- 171.859UK, GTIN UPC EAN: 5015972229439
Product Overview
- For use with the LM58 lavalier mic system (171.858UK)
- Power Supply: Internal rechargeable Li-ion battery
- Carrier frequency: 5.8GHz ISM band
- Maximam range: Up to 60m
- Microphone: Polar pattern - Omnidirectional
- SPL maximam: 100dBu (internal microphone)
- Dynamic range: 90dB
- Max. mic in: -30dB
- Frequency response: 30Hz to 18KHz
- S/N ratio: 102dB
- Power transmitter: 7dBm
- Battery life: 5 Hours maximum
- Dimensions (each): 55x45x24mm
- Weight: 31g
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.8117 (€57.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.