You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to 3 Pin XLR Plug, 1.5m -
MP3-XLR
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- MP3-XLR
- Order Code:
- DP38014
- Also Known As:
- 190.230UK, GTIN UPC EAN: 5015972112601
Product Overview
- Cable diameter: 3.5mm
- Conductors: 10 x 0.1mm Cu (centre)
- Conductors: 28 x 0.1mm Cu (shielding)
- Cable length: 1.5m
- Pin-out: Tip and Ring summed to mono
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- XLR Plug, 3 Way
- :
- 4.92ft
- :
- 1.5m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.68 (€5.76) | ( ) |
2+ | €3.6153 (€4.45) | ( ) |
8+ | €2.925 (€3.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.