You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Subwoofer Driver 300W RMS -
NL2-10LF-3004
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- NL2-10LF-3004
- Order Code:
- LS06524
- Also Known As:
- GTIN UPC EAN: 5015972236222
Product Overview
- High power low frequency handling
- Direct replacement for the Neolith mk2 sub unit
- Construction: Construction Reinforced paper cone, steel basket
- Power handling (RMS): 300W
- Power handling ((Max): 600W
- Impedance: 4 Ohm
- Frequency response: 45Hz to 2.5Hz
- Voice coil diameter: 50mm (2")
- Magnet: Ceramic 1.13kg (40oz)
- Sensitivity: 94dB
- Dimensions: 140mm x 260mm (diameter)
- Weight: 3kg
Product Information
- :
- Subwoofer
- :
- 4ohm
- :
- -
- :
- 94dB
- :
- Round
- :
- Standard
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.6596 (€57.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.