You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angle Mono Jack Plug to Right Angle Mono Jack Plug Patch Leads, Pack of 6, 0.15m -
PATCH015BK
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- PATCH015BK
- Order Code:
- DP38008
- Also Known As:
- 190.220UK, GTIN UPC EAN: 5015972071397
Product Range Selector (Citronic - Right Angle Mono Jack Plug Patch Leads, Pack of 6)
See all from this product rangeProduct Overview
- Cable diameter: 5mmØ
- Conductors: 10 strand, 0.1mmØ
- Connectors: 2x 6.3mm mono jack plugs
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 5.91"
- :
- 0.15m
- :
- Black
- :
- Citronic - Right Angle Mono Jack Plug Patch Leads, Pack of 6
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3074 (€6.53) | ( ) |
2+ | €4.0936 (€5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.