You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel DJ Mixer - 

PRO-2

PRO-2 - 2 Channel DJ Mixer
PRO-2 - 2 Channel DJ Mixer
PRO-2 - 2 Channel DJ Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
PRO-2
Order Code:
DP33208
Also Known As:
172.752UK, GTIN UPC EAN: 5015972117101

Product Overview

A straightforward traditional two-channel mixer with a solid build quality and an uncluttered layout. It has high quality faders, sturdy rotaries and includes a dedicated microphone input with two-band EQ and level control. The monitor section features a rotary control to switch between channels 1 and 2 allowing the user to have a mix of both channels at the same time through the headphones.
  • 2 channel, 5 input mixer (2 phono, 2 line, 1 mic)
  • Individual gain controls
  • 2 band music EQ with up to 35dB cut per channel
  • Dedicated mic channel with 2 band EQ
  • Headphone cue mix
  • 3-bar LED monitor
  • Easy glide replaceable crossfader
  • Weight: 2.8kg
  • Dimensions (WxHxD): 228x87x265mm (6U)

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

172.752UK, GTIN UPC EAN: 5015972117101

2 In stock Need more?

???PF_PDP_RSP_SUP???

€62.3961 ( €76.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €62.3961 (€76.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --