You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Handheld Microphone System -
RU210-H
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- RU210-H
- Order Code:
- MP35426
- Also Known As:
- 171.970UK, GTIN UPC EAN: 5015972177280
Product Overview
- Frequency: 863-865MHz
- PLL tunable with 81 UHF frequencies
- Pilot tone and mute circuit for stable signal
- Rack mounting accessories included
- Dimensions (Receiver): 44x409x190mm
- Dimensions (Transmitter): 265x49mmØ
Contents
Receiver, 2x Transmitters, 4x AA batteries, 2x antenna leads, 2x Rack mounting kit, Mains power adaptor, 6.35mm jack to jack lead
Product Information
- :
- -
- :
- 863MHz
- :
- 50Hz
- :
- 18kHz
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €164.7711 (€202.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.