You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.3mm Right Angle Stereo Jack Plug to 6.3mm Stereo Jack Plug Lead, 3m - 

S6J-90J300

S6J-90J300 - 6.3mm Right Angle Stereo Jack Plug to 6.3mm Stereo Jack Plug Lead, 3m
S6J-90J300 - 6.3mm Right Angle Stereo Jack Plug to 6.3mm Stereo Jack Plug Lead, 3m
S6J-90J300 - 6.3mm Right Angle Stereo Jack Plug to 6.3mm Stereo Jack Plug Lead, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
S6J-90J300
Order Code:
DP38024
Also Known As:
190.271UK, GTIN UPC EAN: 5015972135563

Product Range Selector (Citronic - TRS Series - 6.3mm Right Angle Stereo Jack Plug to 6.3mm Stereo Jack Plug Leads)

See all from this product range

Product Overview

A durable, high quality, shielded audio lead with pro quality, die-cast 6.3mm stereo/balanced TRS jack plugs (1 x straight, 1 x right-angled), offering exceptional sound and reliability. Made with high-grade cable; pure copper conductors and cotton-reinforcement; soft-grip, anti-tangle, rubberised jacket; and machine-soldered connections.
  • Conductor: 15 strand 0.1mmØ pure copper
  • Cable diameter: 6mm
  • Connectors: 6.3mm TRS jack plug, 90° 6.3mm TRS jack plug

Product Information


:
6.35mm (1/4") Stereo Jack Plug, 90°

:
6.35mm (1/4") Stereo Jack Plug

:
9.84ft

:
3m

:
Black

:
Citronic - TRS Series - 6.3mm Right Angle Stereo Jack Plug to 6.3mm Stereo Jack Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.271UK, GTIN UPC EAN: 5015972135563

4 In stock Need more?

???PF_PDP_RSP_SUP???

€6.9734 ( €8.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.9734 (€8.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €5.3788 (€6.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.998 (€6.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --