You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" 600W Subwoofer Driver 8 Ohm for CASA Passive Cabinets - 902.129UK -
SUBCASA-18B
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- SUBCASA-18B
- Order Code:
- LS05886
- Product Range
- Citronic Subwoofer Drivers 8Ω
- Also Known As:
- 902.129UK, GTIN UPC EAN: 5015972219300
Product Range Selector (Citronic Subwoofer Drivers 8Ω)
See all from this product rangeProduct Overview
- Reinforced paper cone
- Steel frame basket
- Impedance: 8Ω
- Frequency response: 35Hz to 3kHz
- Output power: 600W rms
- Voice coil: 76mmØ
- Sensitivity: 97dB
- Dimensions (DxDia): 230x462mmØ
- Weight: 9.2kg
Applications
Audio, Public, Hobby & Education, Domestic, Music, Installations, Education
Product Information
- :
- Subwoofer
- :
- 462mm
- :
- 8ohm
- :
- 97dBA
- :
- Round
- :
- 35Hz
- :
- 3kHz
- :
- Citronic Subwoofer Drivers 8Ω
- :
- Through Hole
- :
- 1100W
- :
- 230mm
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €142.50 (€175.28) | ( ) |
| 4+ | €128.25 (€157.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























