You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld USB Audio Interface and Microphone Processing Device -
X-PAD
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- X-PAD
- Order Code:
- DP37417
- Also Known As:
- 173.640UK, GTIN UPC EAN: 5015972220283
Product Overview
- A full portable audio interface and microphone processing unit
- Can connect directly to USB Type C enabled smart devices or laptops
- Microphone input with phantom power, reverb, pitch change and auto-tune processsing
- Multi-output options for direct monitoring and playback through headphones or loudspeakers
- Supports Bluetooth connectivity
- Powered by high capacity li-ion rechargeable battery
- 3x 3.5mm jack inputs
- Input impedance: 2.2k (Mic1), 10k (Mic2 & headset mic)
- Frequency response: 100Hz-16kHz (mic), 20Hz-20kHz (line in)
Applications
Audio, Broadcast, Consumer Electronics, Music
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.3672 (€77.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.