You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Socket to USB Type A Analogue to Digital Converter Lead, 3m -
XLRF-USB2
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- XLRF-USB2
- Order Code:
- DP37917
- Also Known As:
- 173.616UK, GTIN UPC EAN: 5015972167380
Product Range Selector (Citronic - Analogue to Digital Conversion Leads)
See all from this product rangeProduct Overview
- Plug-and-play solution
- USB bus powered
- Compatible with Windows 2000/XP/7/8 or Mac OS X 10.1 and above
- Up to 48kHz A/D conversion
- Connectors: XLRF - USB type A
- Lead length: 3m
- Input impedance: 1M Ohms
- Sampling format: 16bit @ 48/44.1kHz
- Input level: 0-2.8Vpp
- THD +N: -76dB (-3dBr)
- S/N ratio: 83dB
- Dynamic range: 80dB
- Frequency response: 20Hz-19kHz (@48kHz)
- Gain: +20dB
- Weight: 174g
Product Information
- :
- Citronic - Analogue to Digital Conversion Leads
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.66 (€20.49) | ( ) |
2+ | €12.852 (€15.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.