You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

56mm Electricians Bolster Chisel - 

T3086

T3086 - 56mm Electricians Bolster Chisel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3086
Order Code:
TL00351
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969806908

Product Overview

Precision ground cutting edges – sharp and durable, ideal for bricks and composite blocks.
  • Octagonal shank electricians bolster with precision ground cutting edges,Hardened and tempered to BS3066 for long term performance
  • Ideal for splitting and lifting floorboards, cutting plaster and chasing
  • Powder coated for corrosion protection
  • Length: 225 mm / 8.3/4"
  • Width: 55 mm / 2.1/4"

Product Information


:
225mm

:
55mm

:
Carbon Steel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013969806908

2 In stock Need more?

???PF_PDP_RSP_SUP???

€7.8874 ( €9.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.8874 (€9.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --